Norgren NPN Solid State Pneumatic Cylinder & Actuator Switch, M/50/EAP Series, 10 → 30V dc, with LED indicator
- RS-stocknr.:
- 218-0610
- Fabrikantnummer:
- M/50/EAP/5V
- Fabrikant:
- Norgren
9 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
7 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 41,76
(excl. BTW)
€ 50,53
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 41,76 |
5 - 9 | € 40,92 |
10 + | € 40,09 |
- RS-stocknr.:
- 218-0610
- Fabrikantnummer:
- M/50/EAP/5V
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
IMI Norgren Pneumatic Cylinder and Actuator Solid-State Switch, NPN Function, 10 to 30V DC Voltage Rating - M/50/EAP Series - M/50/EAP/5V
Integrate a pneumatic cylinder into an automated system with this solid-state switch from IMI Norgren. It monitors the position of the cylinder piston and sends a corresponding signal to the control system. An LED indicator shows the state of the device to let you monitor it easily. The device has a switching time of
Features & Benefits
• Supply voltage range of 10 to 30V DC for versatility in wiring
• Lightweight at 37g for minimal strain on equipment
• Broad operating temperature between -20°C and +80°C for use in harsh environments
• PVC cable jacket is wear-resistant for extended service life
• 5m cable for convenient assembly
• Lightweight at 37g for minimal strain on equipment
• Broad operating temperature between -20°C and +80°C for use in harsh environments
• PVC cable jacket is wear-resistant for extended service life
• 5m cable for convenient assembly
Applications
• Printing presses
• Automated doors
• Industrial machinery
• Automated doors
• Industrial machinery
How is a PNP switch different from an NPN switch?
The internal transistor of a PNP switch activates the positive circuit of the connected load, while the transistor of an NPN switch activates the negative circuit. Both switch functions show the direction of current flow in the circuit and guide you during wiring.
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | M/50/EAP |
Type | Solid State |
Voltage Rating | 10 → 30V dc |
Operation | NPN |
Compatible With | KA/8000/M, RA/8000/M |
LED Indicator | Yes |
Voltage Drop | <2.5V |
IP Rating | IP67 |
Maximum Switched Power | 3W |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |