- RS-stocknr.:
- 849-7332
- Fabrikantnummer:
- D-H7A2
- Fabrikant:
- SMC
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
12 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 39,77
(excl. BTW)
€ 48,12
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,77 |
5 - 9 | € 38,17 |
10 + | € 36,59 |
- RS-stocknr.:
- 849-7332
- Fabrikantnummer:
- D-H7A2
- Fabrikant:
- SMC
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
SMC Pneumatic Position Detector
The SMC D-H7A series solid-state pneumatic position detector is a 3-pin, pre-wired, auto-switch. This detector has a 3-wire connection, PNP output and grommet electrical entry. This switch has a red LED indicator that illuminates when turned ON. It has a supply voltage rating ranging from 4.5VDC to 24VDC. The detector lead wire is 0.5m long and weighs13g.
Features and Benefits
Load current ranging from 5mA to 40mA
Operating temperature rating ranging between -10°C and +60°C
Position detection displacement can be visually checked
Operating temperature rating ranging between -10°C and +60°C
Position detection displacement can be visually checked
Certifications
IP67 rated
Specificaties
Kenmerk | Waarde |
---|---|
Type | Solid State |
Supply Voltage | 4.5 to 28V dc |
Manufacturer Series | D-H7A |
LED Indicator | Yes |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |