Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 1.2 m Detection Range
- RS-stocknr.:
- 817-1595
- Fabrikantnummer:
- ML300-8-1200-IR/25/95/120
- Fabrikant:
- Pepperl + Fuchs
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/10/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 149,48
(excl. BTW)
€ 180,87
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 149,48 |
- RS-stocknr.:
- 817-1595
- Fabrikantnummer:
- ML300-8-1200-IR/25/95/120
- Fabrikant:
- Pepperl + Fuchs
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
ML300 Series
The ML300 series of photoelectric sensors from Pepperl and Fuchs are sensors that have a robust miniature housing along with all the standard principles. The ML300 series of photoelectric sensors provide reliable detection of all surfaces regardless of the colour and texture making the sensors ideal for use in many different applications.
Rectangular, miniature plastic housing
Visible red light
LED indication
45 ° cable connector providing flexible mounting options
Visible red light
LED indication
45 ° cable connector providing flexible mounting options
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 0 → 1.2 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Series | ML300 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |