- RS-stocknr.:
- 786-5873
- Fabrikantnummer:
- WT34-R220
- Fabrikant:
- Sick
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
30 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 303,68
(excl. BTW)
€ 367,45
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 303,68 |
- RS-stocknr.:
- 786-5873
- Fabrikantnummer:
- WT34-R220
- Fabrikant:
- Sick
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Sick Photoelectric Sensor - W34 Series
Sick's W34 photoelectric sensor is brought to you in a compact, miniature housings with a termination type of an M16 gland. This photoelectric sensor is suited for applications where mounting space is restricted. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.
Features & Benefits
Forms part of Sick's W34 photoelectric sensor range
Comprised of a strong and robust plastic material
The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
Light and dark switching modes
The dimensions are W27mm x H92mm x D70mm
Adjustments can be made via the potentiometer
The delay time can be adjusted via time delay selector switch
The supply voltage of the sensor is 20V AC/DC - 250 V AC/DC
Comprised of a strong and robust plastic material
The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
Light and dark switching modes
The dimensions are W27mm x H92mm x D70mm
Adjustments can be made via the potentiometer
The delay time can be adjusted via time delay selector switch
The supply voltage of the sensor is 20V AC/DC - 250 V AC/DC
Note
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 100 mm → 2.5 m |
Output Type | Relay |
Electrical Connection | 5 Terminal Screw |
Maximum DC Voltage | 240V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 4 A |
Response Time | =10 ms |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Housing Material | ABS |
Series | W34 |
Minimum Operating Temperature | -40°C |