- RS-stocknr.:
- 741-7604
- Fabrikantnummer:
- VTF18-4N1240V
- Fabrikant:
- Sick
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 118,56
(excl. BTW)
€ 143,46
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 118,56 |
- RS-stocknr.:
- 741-7604
- Fabrikantnummer:
- VTF18-4N1240V
- Fabrikant:
- Sick
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
VTF18 Proximity Sensors
Energetic photoelectric proximity switches in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 100 mm with background suppression.
Simple assembly and alignment
Reliable detection of objects regardless of colour
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 15 mm (100 mm)
Reliable detection of objects regardless of colour
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 15 mm (100 mm)
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 110 mm |
Output Type | NPN |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Minimum Operating Temperature | -25°C |
Series | V18V |
Maximum Operating Temperature | +80°C |
Mounting Type | Threaded |
Housing Material | Stainless Steel |
- RS-stocknr.:
- 741-7604
- Fabrikantnummer:
- VTF18-4N1240V
- Fabrikant:
- Sick