- RS-stocknr.:
- 288-7297
- Fabrikantnummer:
- E3SRS30E430
- Fabrikant:
- Omron
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 365,80
(excl. BTW)
€ 442,62
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 365,80 |
- RS-stocknr.:
- 288-7297
- Fabrikantnummer:
- E3SRS30E430
- Fabrikant:
- Omron
Wetgeving en conformiteit
N.v.t.
Productomschrijving
E3S-RS Series Short Range Clear Object Sensors
Die-cast Zinc body PNP or NPN version sensors available for sensing cylindrical (not flat) objects
Light On/dark On operation selectable
Response time: 1ms (ON or OFF)
One-turn sensitivity adjustment
IR (Infrared) LED Light Source
Load Short-Circuit Protection
Mutual interference prevention
Supply Voltage: 12 to 24 Vdc
Current Consumption 40 mA
Operating Temperature: 0°C to 40°C
Housing Material: Zinc die-cast (Lens: Polycarbonate)
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 Environmental Ingress Protection
Response time: 1ms (ON or OFF)
One-turn sensitivity adjustment
IR (Infrared) LED Light Source
Load Short-Circuit Protection
Mutual interference prevention
Supply Voltage: 12 to 24 Vdc
Current Consumption 40 mA
Operating Temperature: 0°C to 40°C
Housing Material: Zinc die-cast (Lens: Polycarbonate)
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 Environmental Ingress Protection
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 300 mm |
Output Type | NPN |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 80 mA |
Response Time | 1 ms |
Housing Material | Die Cast Zinc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | E3S |
- RS-stocknr.:
- 288-7297
- Fabrikantnummer:
- E3SRS30E430
- Fabrikant:
- Omron