- RS-stocknr.:
- 180-6352
- Fabrikantnummer:
- WSE26P-24162100A00
- Fabrikant:
- Sick
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 307,84
(excl. BTW)
€ 372,49
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 307,84 |
- RS-stocknr.:
- 180-6352
- Fabrikantnummer:
- WSE26P-24162100A00
- Fabrikant:
- Sick
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
W26 Series Photoelectric Sensors
WSE26 – The highflyer in object detection
With the new BluePilot optical intensity display in the WSE26, alignment is more precise, and the sensor performance can be monitored during operation. The WSE26 through-beam photoelectric sensor gets by without the sensitivity adjustment necessary on other devices. Every WSE26 is designed as a Smart Sensor.
Your benefits
Reliable detection and very precise leading edge detection thanks to the small and homogeneous light spot of the PinPoint LED
Simplification when aligning the light beam to the receiver thanks to the PinPoint LED in combination with BluePilot
BluePilot offers the certainty that you are actually taking advantage of the maximum performance
Continuous display of the operating reserve with BluePilot or via IO-Link
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive
maintenance and is thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the receiver thanks to the PinPoint LED in combination with BluePilot
BluePilot offers the certainty that you are actually taking advantage of the maximum performance
Continuous display of the operating reserve with BluePilot or via IO-Link
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive
maintenance and is thereby a trailblazer for Industry 4.0 applications
Applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Note
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 60 m |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 100 mA |
Response Time | <500 μs |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Series | W26 |
Housing Material | Plastic, Vistal |
Standards Met | CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493 |