- RS-stocknr.:
- 773-4508
- Fabrikantnummer:
- 4540+ XXXL
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 773-4508
- Fabrikantnummer:
- 4540+ XXXL
- Fabrikant:
- 3M
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
3M™ Protective Coverall 4540+
The 3M™ Protective Coverall 4540+ is designed to help protect against hazardous dusts (Type 5) and certain light liquid splashes (Type 6).
Features and Benefits
• Innovative, soft and well draping laminated material
• Offering good protection against dusts and certain light liquid splashes
• Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
• Three-panel hood design for a better fit and compatibility with other PPE
• Two-way zipper and storm flap with tape tabs for enhanced protection
• Reinforced gusset
• Low-linting properties and anti-static treatment on both sides
• Offering good protection against dusts and certain light liquid splashes
• Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
• Three-panel hood design for a better fit and compatibility with other PPE
• Two-way zipper and storm flap with tape tabs for enhanced protection
• Reinforced gusset
• Low-linting properties and anti-static treatment on both sides
Applications
• Paint Spraying
• Asbestos Inspection
• Insulation Laying
• Pesticide Handling
• Industrial Maintenance
• Asbestos Inspection
• Insulation Laying
• Pesticide Handling
• Industrial Maintenance
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Anti-static - EN 1149-5:2008, Nuclear - EN 1073-2:2002 Class 1
Limited Life Workwear: 3M
Specificaties
Kenmerk | Waarde |
---|---|
Size | XXXL |
Material Properties | Anti-Static, Chemical & Liquid Resistant |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 194 → 200cm |
Chest Size | 124 to 132cm |
Material | PE, PP |