- RS-stocknr.:
- 186-4288
- Fabrikantnummer:
- PS9303L-V-AX
- Fabrikant:
- Renesas Electronics
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 1,75
(excl. BTW)
€ 2,12
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 1,75 | € 3,50 |
10 - 18 | € 1,515 | € 3,03 |
20 - 38 | € 1,475 | € 2,95 |
40 + | € 1,44 | € 2,88 |
*prijsindicatie |
- RS-stocknr.:
- 186-4288
- Fabrikantnummer:
- PS9303L-V-AX
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The PS9303L and PS9303L2 are optical coupled high-speed, totem pole output (active high output type) isolators containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9303L and PS9303L2 are specified high CMR and pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9303L is lead bending type (Gull-wing) for surface mounting. The PS9303L2 is lead bending type for long creepage distance (Gull-wing) for surface mount.
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
Half size of 8-pin DIP
Pulse width distortion (⏐tPLH − tPHL⏐ = 350 ns MAX.)
High-speed (1 Mbps)
High isolation voltage (BV = 5 000 Vr.m.s.)
Totem pole output (Active High Output Type)
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
Half size of 8-pin DIP
Pulse width distortion (⏐tPLH − tPHL⏐ = 350 ns MAX.)
High-speed (1 Mbps)
High isolation voltage (BV = 5 000 Vr.m.s.)
Totem pole output (Active High Output Type)
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 1.9V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Typical Rise Time | 120ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 90ns |
- RS-stocknr.:
- 186-4288
- Fabrikantnummer:
- PS9303L-V-AX
- Fabrikant:
- Renesas Electronics