- RS-stocknr.:
- 186-4461
- Fabrikantnummer:
- PS9151-V-AX
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-4461
- Fabrikantnummer:
- PS9151-V-AX
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
High-speed CMOS output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a CMOS output IC on the output side. This coupler is a high common mode transient immunity (CMR), high-speed CMOS output type device designed for high-speed logic interface circuits.
The PS9151 is an optically coupled isolator containing an AlGaAs LED on the input side and a CMOS output IC on the output side. This photocoupler is high common mode transient immunity (CMR), a high-speed CMOS output type device designed for high-speed logic interface circuits.
High-speed response (15 Mbps)
Operable at high temperature (40 to +100C)
High common mode transient immunity (CMH, CML = 20 kV/s TYP.)
High isolation voltage (BV = 3 750 Vr.m.s.)
Pulse width distortion (tPHL tPLH = 3 ns TYP.)
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment
Operable at high temperature (40 to +100C)
High common mode transient immunity (CMH, CML = 20 kV/s TYP.)
High isolation voltage (BV = 3 750 Vr.m.s.)
Pulse width distortion (tPHL tPLH = 3 ns TYP.)
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Output Device | CMOS |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | SOP |
Typical Rise Time | 4ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 3.75 kVrms |
Typical Fall Time | 4ns |
- RS-stocknr.:
- 186-4461
- Fabrikantnummer:
- PS9151-V-AX
- Fabrikant:
- Renesas Electronics