ISL28130CEZ-T7A Renesas Electronics, RRIO Operational Amplifiers, Op Amps, RRIO, 400kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS-stocknr.:
- 193-1495
- Fabrikantnummer:
- ISL28130CEZ-T7A
- Fabrikant:
- Renesas Electronics
150 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 1,848
(excl. BTW)
€ 2,236
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,848 | € 18,48 |
50 - 90 | € 1,813 | € 18,13 |
100 - 140 | € 1,414 | € 14,14 |
150 + | € 1,381 | € 13,81 |
*prijsindicatie |
- RS-stocknr.:
- 193-1495
- Fabrikantnummer:
- ISL28130CEZ-T7A
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
The ISL28130, ISL28230 and ISL28430 are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20μA and rail-to-rail input/output enable the ISL28130, ISL28230, and ISL28430 to be an excellent general-purpose op amp for a range of applications. The ISL28130, ISL28230 and ISL28430 are ideal for handheld devices that operate off 2AA or single Li-ion batteries.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | RRIO Operational Amplifiers |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 400kHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±0.9 to ±2.75V |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Offset Voltage | ±55µV |
Maximum Input Voltage | 6.5 V |
Output Current | 15 mA |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 65nV/√Hz |
Dimensions | 2.15 x 1.35 x 1mm |
Width | 1.35mm |
Height | 1mm |
Length | 2.15mm |
- RS-stocknr.:
- 193-1495
- Fabrikantnummer:
- ISL28130CEZ-T7A
- Fabrikant:
- Renesas Electronics