- RS-stocknr.:
- 210-1933
- Fabrikantnummer:
- 6490642047
- Fabrikant:
- Bernstein AG
12 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 52,77
(excl. BTW)
€ 63,85
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 52,77 |
- RS-stocknr.:
- 210-1933
- Fabrikantnummer:
- 6490642047
- Fabrikant:
- Bernstein AG
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Switching voltage maximum 130V DC
Switching current maximum 0.25A
Switching capacity maximum 3VA
Switching current maximum 0.25A
Switching capacity maximum 3VA
Specificaties
Kenmerk | Waarde |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Magnetic |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |