- RS-stocknr.:
- 196-9036
- Fabrikantnummer:
- HI3-0506A-5Z
- Fabrikant:
- Renesas Electronics
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 37,70
(excl. BTW)
€ 45,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 37,70 |
5 - 9 | € 34,43 |
10 - 24 | € 32,26 |
25 - 99 | € 31,00 |
100 + | € 27,25 |
- RS-stocknr.:
- 196-9036
- Fabrikantnummer:
- HI3-0506A-5Z
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Renesas Electronics HI-506A is a analog multiplexers with active overvoltage protection. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers.
Analog Overvoltage 70VP-P
No Channel Interaction During Overvoltage
Maximum Power Supply 44V
Fail Safe with Power Loss (No Latch-Up)
Break-Before-Make Switching
Analog Signal Range 15V
Access Time. 500ns
Power Dissipation . 7.5mW
Pb-Free Available (RoHS Compliant)
No Channel Interaction During Overvoltage
Maximum Power Supply 44V
Fail Safe with Power Loss (No Latch-Up)
Break-Before-Make Switching
Analog Signal Range 15V
Access Time. 500ns
Power Dissipation . 7.5mW
Pb-Free Available (RoHS Compliant)
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | CMOS |
Logic Function | Multiplexer |
Demultiplexing Capability | 1-of-16 |
Pin Count | 28 |
Number of Elements per Chip | 1, 1 |
Mounting Type | Surface Mount |
Package Type | PDIP |
- RS-stocknr.:
- 196-9036
- Fabrikantnummer:
- HI3-0506A-5Z
- Fabrikant:
- Renesas Electronics