- RS-stocknr.:
- 234-7912
- Fabrikantnummer:
- CFD69716P1-30D43F
- Fabrikant:
- Laird External Antennas
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 96,70
(excl. BTW)
€ 117,01
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 96,70 |
5 - 9 | € 94,09 |
10 - 24 | € 91,61 |
25 - 49 | € 89,26 |
50 + | € 87,03 |
- RS-stocknr.:
- 234-7912
- Fabrikantnummer:
- CFD69716P1-30D43F
- Fabrikant:
- Laird External Antennas
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
The Laird Connectivity CFD 5G two-port low profile ceiling mount DAS antenna extend the current frequency offering up to 7125 MHz to service more of the available 5G frequency bands. Its mounting options include hard and ceiling tile mounting, with or without screw holes for additional security. It has 4.3 to 10 FEMALE connector and cable length of 30cm. This antenna is applicable for environments where aesthetics and wide-angle coverage are necessary for successful wireless deployment. Their surprisingly small size and ultra-low-profile enables maximum mounting flexibility while maintaining desired in-building aesthetics.
Wide frequency coverage
VSWR ratings of <1.7:1 up to 4200 MHz
Low PIM: Rated to 4200 MHZ with an impressive -162 dBc
Two-port MIMO for multipath mitigation
Designed and built to exacting specifications
Female connector gender
Omnidirectional antenna directivity
Backed by 5 years warranty
VSWR ratings of <1.7:1 up to 4200 MHz
Low PIM: Rated to 4200 MHZ with an impressive -162 dBc
Two-port MIMO for multipath mitigation
Designed and built to exacting specifications
Female connector gender
Omnidirectional antenna directivity
Backed by 5 years warranty
Specificaties
Kenmerk | Waarde |
---|---|
RF Protocols | 5G |
Frequency Range | 698 → 7125 MHz |
Connector Type | 4.3- 10 |
Internal/External | Internal |
Antenna Physical Form | Plate |
Antenna Mounting Type | Ceiling |
Gain | 2.7 dBi, 2.8 dBi, 3.3 dBi, 3.4 dBi, 3.8 dBi, 4.3 dBi, 5.3 dBi, 5.4 dBi, 5.5 dBi, 5.6 dBi, 5.7 dBi |
Lead Length | 0.3m |
Series | CFD69716P1 |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Female |