- RS-stocknr.:
- 743-6065
- Fabrikantnummer:
- TSM2318CX RFG
- Fabrikant:
- Taiwan Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 743-6065
- Fabrikantnummer:
- TSM2318CX RFG
- Fabrikant:
- Taiwan Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
N-Channel Power MOSFET, Taiwan Semiconductor
MOSFET Transistors, Taiwan Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3.9 A |
Maximum Drain Source Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 62 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 3.1mm |
Width | 1.7mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 10 nC @ 10 V |
Minimum Operating Temperature | -55 °C |
Height | 1.2mm |
- RS-stocknr.:
- 743-6065
- Fabrikantnummer:
- TSM2318CX RFG
- Fabrikant:
- Taiwan Semiconductor