- RS-stocknr.:
- 166-0269
- Fabrikantnummer:
- PHN210T,118
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-0269
- Fabrikantnummer:
- PHN210T,118
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
Dual N-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3.4 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 100 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.8V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 6 nC @ 10 V |
Transistor Material | Si |
Length | 5mm |
Width | 4mm |
Minimum Operating Temperature | -65 °C |
Height | 1.45mm |
- RS-stocknr.:
- 166-0269
- Fabrikantnummer:
- PHN210T,118
- Fabrikant:
- Nexperia