- RS-stocknr.:
- 165-9828
- Fabrikantnummer:
- PMDT290UNE,115
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-9828
- Fabrikantnummer:
- PMDT290UNE,115
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Dual N-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 800 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-666 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 380 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 0.95V |
Minimum Gate Threshold Voltage | 0.5V |
Maximum Power Dissipation | 1.09 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -8 V, +8 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Width | 1.3mm |
Transistor Material | Si |
Length | 1.7mm |
Typical Gate Charge @ Vgs | 0.45 nC @ 4.5 V |
Minimum Operating Temperature | -55 °C |
Height | 0.6mm |
- RS-stocknr.:
- 165-9828
- Fabrikantnummer:
- PMDT290UNE,115
- Fabrikant:
- Nexperia