- RS-stocknr.:
- 870-3956
- Fabrikantnummer:
- C322C223K5R5TA
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-3956
- Fabrikantnummer:
- C322C223K5R5TA
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Kemet C322 Series
Kemet C322 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C322 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C322 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.08 x 3.18 x 6.6mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 6.6mm |
Series | Goldmax 300 |
Lead Spacing | 5.08 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |