- RS-stocknr.:
- 798-4532
- Fabrikantnummer:
- GRM1881X1H392JA01D
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 798-4532
- Fabrikantnummer:
- GRM1881X1H392JA01D
- Fabrikant:
- Murata
Datasheets
Wetgeving en conformiteit
Productomschrijving
Murata GRM 0603 SL Dielectric
GRM General Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200V min these will be best for Power Supply Damper Snubber
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3.9nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | SL |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS-stocknr.:
- 798-4532
- Fabrikantnummer:
- GRM1881X1H392JA01D
- Fabrikant:
- Murata