Capacitor MLCC 1210 X5R 6.3V 220uF

  • RS-stocknr. 178-2941
  • Fabrikantnummer JMK325ABJ227MM-P
  • Fabrikant Taiyo Yuden
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Taiyo Yuden 1210 High Value Multilayer Ceramic Capacitors

Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

Product Application Information

Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 1000)
1,19
(excl. BTW)
1,44
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 +
1,19 €
1.190,00 €
*prijsindicatie
Related Products
High ripple current capabilityHigh temperature robustnessLow equivalent serial ...
Description:
High ripple current capabilityHigh temperature robustnessLow equivalent serial inductance (ESL)Low equivalent serial resistance (ESR)Low power lossLow dielectric absorptionOptimized for high frequencies up to several MHzIncreasing capacitance with DC bias up to operating voltageHigh capacitance densityMinimized ...
Small size and large capacitance values in a ...
Description:
Small size and large capacitance values in a multi-layer structureNickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderabilityHigh reliability with no polarityGRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,and high frequency filter ...
Voltage rating 100v to 630v with capacitance range ...
Description:
Voltage rating 100v to 630v with capacitance range upto 15 microfaradHigh capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.Low residual inductance assures superior frequency characteristics.Excellent DC Bias properties.A lineup with ...
FeaturesAgPdCu termination for conductive glue mountingReduce risk of ...
Description:
FeaturesAgPdCu termination for conductive glue mountingReduce risk of silver migrationImproved mechanical and thermal strength when use with conductive glue.Design ApplicationsTransmission controlEngine sensor moduleAutomotive power train ABSApplication requiring conductive glue mounting Method.