Souriau, 851 19 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,
- RS-stocknr.:
- 194-2078
- Fabrikantnummer:
- 85101EC1419P50
- Fabrikant:
- Souriau Sunbank by Eaton
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 57,24
(excl. BTW)
€ 69,26
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 57,24 |
5 - 24 | € 55,58 |
25 + | € 53,98 |
- RS-stocknr.:
- 194-2078
- Fabrikantnummer:
- 85101EC1419P50
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en conformiteit
Niet conform
Productomschrijving
851 series - Extensions with straight connectors
Extensions fitted with straight cable clamp connectors.
Fitted with male contacts.
Fitted with male contacts.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
- RS-stocknr.:
- 194-2078
- Fabrikantnummer:
- 85101EC1419P50
- Fabrikant:
- Souriau Sunbank by Eaton