Renesas Electronics R5F10Y46DSP#30, 8bit RL78 Microcontroller MCU, RL78/G10, 20MHz, 2 kB Flash, 16-Pin SSOP
- RS-stocknr.:
- 126-0506
- Fabrikantnummer:
- R5F10Y46DSP#30
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 126-0506
- Fabrikantnummer:
- R5F10Y46DSP#30
- Fabrikant:
- Renesas Electronics
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
RL78/G10, 16-Bit Microcontrollers, Renesas Electronics
The RL78/G10 is a low pin count microcontroller with the special built-in features of a reset circuit with a low voltage detection function and a watchdog timer. The RL78/G10 is ideal for products requiring small memory and small packages such as home appliances and general consumer.
CISC architecture
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C
RL78 Family Microcontrollers, Renesas Electronics
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | RL78/G10 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 16 |
Device Core | RL78 |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 20MHz |
RAM Size | 256 B |
USB Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Length | 5.35mm |
ADCs | 7 x 8/10 bit |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Width | 4.6mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.35 x 4.6 x 1.5mm |
Instruction Set Architecture | CISC Harvard |
- RS-stocknr.:
- 126-0506
- Fabrikantnummer:
- R5F10Y46DSP#30
- Fabrikant:
- Renesas Electronics