- RS-stocknr.:
- 177-6882
- Fabrikant:
- RS PRO
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 zak met 5
€ 17,98
(excl. BTW)
€ 21,76
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 17,98 | € 3,596 |
*prijsindicatie |
- RS-stocknr.:
- 177-6882
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
The Ankerbolt is a self tapping anchor for use in a variety of base materials. The undercutting action provides a positive anchorage with no expansion forces.The wide range of types and sizes gives flexibility of choosing the correct anchor according to the fixture thickness.
Undercutting Action
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | 14 x 100mm |
Type | Ankerbolt |
Length | 100mm |
Fixing Hole Diameter | 16mm |
Maximum Fixing Thickness | 10 (Deep Embedment), 40 (Shallow Embedment) |