- RS-stocknr.:
- 700-4226
- Fabrikantnummer:
- ZCE24
- Fabrikant:
- Telemecanique Sensors
19 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 39,00
(excl. BTW)
€ 47,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,00 |
5 - 9 | € 37,82 |
10 + | € 36,58 |
- RS-stocknr.:
- 700-4226
- Fabrikantnummer:
- ZCE24
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.
Note
For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Head |
For Use With | XC Series |
Series | OsiSense XC |