LEDVANCE 40998 1500 lm 10 W LED Tube Light, T5, 1.8ft (549mm)
- RS-stocknr.:
- 286-0005
- Fabrikantnummer:
- 4099854081248
- Fabrikant:
- LEDVANCE
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 doos met 10
€ 174,34
(excl. BTW)
€ 210,95
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
---|---|---|
1 + | € 174,34 | € 17,434 |
*prijsindicatie
- RS-stocknr.:
- 286-0005
- Fabrikantnummer:
- 4099854081248
- Fabrikant:
- LEDVANCE
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The LEDVANCE LED tubes designed for operation on AC mains offer several benefits, including their glass technology construction ensuring no bending and shatter protection due to a special PET coating, enhancing durability. These tubes also provide high luminous flux for sophisticated lighting tasks. They are suitable for general illumination within ambient temperatures ranging from -20 to +45 °C and find applications in offices, public buildings, supermarkets, department stores, and industrial settings, providing efficient and reliable lighting solutions for various environments.
LED replacement for T5 fluorescent lamps with G5 base on AC mains
Lamp tube made of glass with splinter protection example for food industry applications
High color consistency ≤ 5 SDCM
Lifetime up to 50000 h
Low flicker according to EU 2019-2020 (SVM
Lamp tube made of glass with splinter protection example for food industry applications
High color consistency ≤ 5 SDCM
Lifetime up to 50000 h
Low flicker according to EU 2019-2020 (SVM
Specificaties
Kenmerk | Waarde |
---|---|
Length Imperial | 1.8ft |
Length Metric | 549mm |
Wattage | 10 W |
Lamp Size | T5 |
Lamp Base | G5 |
Fluorescent Equivalent Wattage | 24W |
Luminosity | 1500 lm |
Colour Rendering | 80% |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 220 → 240 V |
Series | 40998 |