EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 350mA Idc, 4.5Ω Rdc 250 V ac, B82731H
- RS-stocknr.:
- 871-1499
- Fabrikantnummer:
- B82731H2351A030
- Fabrikant:
- EPCOS
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een zak van 3)
€ 1,217
(excl. BTW)
€ 1,473
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
3 + | € 1,217 | € 3,651 |
*prijsindicatie |
- RS-stocknr.:
- 871-1499
- Fabrikantnummer:
- B82731H2351A030
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Epcos B82731H Series Common Mode Chokes
B82731H Series Current-compensated D core double chokes, horizontal version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 mH |
Maximum DC Current | 350mA |
Mounting Type | Radial |
Maximum DC Resistance | 4.5Ω |
Tolerance | -30 → +50% |
Length | 21mm |
Depth | 20mm |
Height | 15.5mm |
Dimensions | 21 x 20 x 15.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 12.5mm |
Series | B82731H |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |