- RS-stocknr.:
- 167-0311
- Fabrikantnummer:
- B82721K2122N020
- Fabrikant:
- EPCOS
2880 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 720)
€ 1,271
(excl. BTW)
€ 1,538
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
720 + | € 1,271 | € 915,12 |
*prijsindicatie |
- RS-stocknr.:
- 167-0311
- Fabrikantnummer:
- B82721K2122N020
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Approvals
UL; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 6.8 mH |
Maximum DC Current | 1.2A |
Mounting Type | Radial |
Maximum DC Resistance | 280mΩ |
Tolerance | ±30% |
Length | 18.2mm |
Depth | 13.2mm |
Height | 20.3mm |
Dimensions | 18.2 x 13.2 x 20.3mm |
Core Material | Ferrite |
Lead Pitch | 10 mm, 15mm |
Series | B82721K |
Lead Diameter | 0.7mm |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |