- RS-stocknr.:
- 161-0018
- Fabrikantnummer:
- 006301
- Fabrikant:
- Jelt
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 18,89
(excl. BTW)
€ 22,86
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 18,89 |
- RS-stocknr.:
- 161-0018
- Fabrikantnummer:
- 006301
- Fabrikant:
- Jelt
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Jelt Label Remover
The Jelt label remover is a 650ml aerosol specific solvent having a double chemical and mechanical action. The solvent acts after a few seconds and removes labels from all surfaces. The label remover is a mixture of surface additives in solution with solvents and ethers of glycol. The powerful action allows the fast removal of self-stick labels applied to any surface.
Features and Benefits
Does not stain
Dry quickly
Quickly removes self-adhesive labels applied to any type of suface
Dry quickly
Quickly removes self-adhesive labels applied to any type of suface
Applications
Boxes
Integrated circuits
Metals
Plastic parts
Integrated circuits
Metals
Plastic parts
Specificaties
Kenmerk | Waarde |
---|---|
Removes | Labels |
Package Type | Aerosol |
Package Size | 500 ml |
Cleaner Type | Solvent |
Trade Name | DECOLNET |
- RS-stocknr.:
- 161-0018
- Fabrikantnummer:
- 006301
- Fabrikant:
- Jelt