Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Fleeces, Hoodies & Sweatshirts
Personal Protective Equipment & Workwear
Workwear
Fleeces, Hoodies & Sweatshirts
Portwest F205 Aran Fleece Jacket Black Men's Work Fleece S
RS-stocknr.:
236-1615
Fabrikantnummer:
F205/B/S
Fabrikant:
Portwest
Bekijk deze categorie
1 op voorraad - levertijd is 1
werkdag(en).
Add to Basket
Aantal stuks
Bestellen
Voorraad checken
Voeg toe aan onderdelenlijst
Prijs Per stuk
€ 20,33
(excl. BTW)
€ 24,60
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 20,33
RS-stocknr.:
236-1615
Fabrikantnummer:
F205/B/S
Fabrikant:
Portwest
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet - F205BKRS
Fiche technique Portwest PORTWEST F205 MARINE
N.v.t.
Land van herkomst:
CN
The Portwest Aran Fleece Jacket is available in an excellent choice of corporate colours. Has zipped pockets. Anti-Pill finish Fleece 280g.
It's size is S
It's colour is BLACK
The shell fabric is 100% polyester
Kenmerk
Waarde
Clothing Type
Work Fleece
Gender
Men
Colour
Black
Series
F205 Aran Fleece Jacket
Size
S
RS-stocknr.:
236-1615
Fabrikantnummer:
F205/B/S
Fabrikant:
Portwest
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet - F205BKRS
Fiche technique Portwest PORTWEST F205 MARINE
N.v.t.
Land van herkomst:
CN
The Portwest Aran Fleece Jacket is available in an excellent choice of corporate colours. Has zipped pockets. Anti-Pill finish Fleece 280g.
It's size is S
It's colour is BLACK
The shell fabric is 100% polyester
Kenmerk
Waarde
Clothing Type
Work Fleece
Gender
Men
Colour
Black
Series
F205 Aran Fleece Jacket
Size
S