- RS-stocknr.:
- 235-5637
- Fabrikantnummer:
- 3100R/N/L
- Fabrikant:
- Orn
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 26,31
(excl. BTW)
€ 31,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 26,31 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 235-5637
- Fabrikantnummer:
- 3100R/N/L
- Fabrikant:
- Orn
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PK
Productomschrijving
Orn Falcon EarthPro ® Fleece (GRS - 100% Recycled Polyester)
The Falcon EarthPro ® fleece from Orn is a durable work jacket made from 100% recycled polyester. Carrying the Global Recycled Standard (GRS) certificate, this fleece is an excellent choice for those looking for a more environmentally friendly work jacket. In addition, the fleece features 3 high quality pockets with modern contrast detailing with recycled zips. The Falcon EarthPro ® fleece offers excellent durability and comfort, with elastic bound cuffs and twin needle stitched seams.
Features and Benefits
Premium quality fleece jacket made from recycled polyester material
Available in a range of sizes
Available in black and navy colours
High quality zips made from recycled materials
Elastic bound cuff for superior wearer comfort
Three external pockets
Modern and stylish stand up collar
Excellent durability thanks to twin needle stitched seams
360gsm making it ideal for use in a range of environments
Available in a range of sizes
Available in black and navy colours
High quality zips made from recycled materials
Elastic bound cuff for superior wearer comfort
Three external pockets
Modern and stylish stand up collar
Excellent durability thanks to twin needle stitched seams
360gsm making it ideal for use in a range of environments
Applications
The Falcon EarthPro ® fleece from Orn is a durable yet comfortable fleece work jacket ideal for use in a wide range of applications. Suitable for use in both indoor and outdoor environments, these recycled polyester fleece jackets provide comfort throughout the day whilst remaining durable enough to carry out manual work.
Why Use Recycled Polyester?
Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.
Specificaties
Kenmerk | Waarde |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Colour | Navy |
Series | Falcon Earthpro |
Better World Verification | Global Recycled Standard |
Better World Product | Yes |
Size | L |