XP Power ISH DC-DC Converter, 9V dc/ 222mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS-stocknr.:
- 122-5909
- Fabrikantnummer:
- ISH0509A
- Fabrikant:
- XP Power
37 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 7,72
(excl. BTW)
€ 9,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 7,72 |
5 - 9 | € 7,49 |
10 - 24 | € 7,26 |
25 - 49 | € 7,03 |
50 + | € 6,79 |
- RS-stocknr.:
- 122-5909
- Fabrikantnummer:
- ISH0509A
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 222mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 12.7mm |
Depth | 7mm |
Width | 8.3mm |
Series | ISH |
Maximum Temperature | +105°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Efficiency | 82% |
Minimum Temperature | -40°C |