Ixxat USB-to-CAN V2 automotive, USB-CAN-Adapter with galvanic isolation and 2 x RJ45 connectors
The Ixxat USB-to-CAN V2 automotive enables a simple and flexible CAN/LIN bus connection of computers with USB interface. It offers two CAN high-speed interfaces, one of each can be switched to CAN low-speed or LIN, making it a suitable tool for a wide variety of CAN applications in the areas of testing, development, maintenance, and control.
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via RJ45 connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN V2 automotive is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 1 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames. The integrated LIN interface can be operated in either master or slave mode, making the device adaptable to various requirements.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
Features and Benefits
• CAN high-speed, CAN low-speed and LIN in one device • High quality, extremely versatile and reliable PC interface • High data throughput combined with low latency • Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x • Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI) • 2 x RJ45 to 9-pin D-Sub adapter cables included
Technical Data
• Connectors: 2 x RJ45, 1 x USB Type A • CAN bit rates: 10 kBit/s to 1 Mbit/s (CAN high-speed), 10 kBit/s to 125 kBit/s (CAN low-speed) • LIN bit rates: Max. 20 kBit/s • CAN interface: CAN high-speed (ISO 11898-2: 2016), CAN low-speed (ISO 11898–3) • Galvanic isolation: 1 kV DC for 1 sec. • Certification: CE, UKCA, FCC