- RS-stocknr.:
- 464-1504
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
RS PRO IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 346 → 415 V
€ 4,60
Per stuk
RS-stocknr.: 665-5035
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 464-1504
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
Productomschrijving
Free Plugs - Straight
Brought to you under the trusted RS Pro Brand, these plugs are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3PN+E |
Voltage Rating | 346 → 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Red |