HARTING Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, preLink Series
- RS-stocknr.:
- 875-5650
- Fabrikantnummer:
- 20820050002
- Fabrikant:
- HARTING
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/08/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 56,99
(excl. BTW)
€ 68,96
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 56,99 |
10 - 24 | € 48,44 |
25 - 49 | € 42,75 |
50 + | € 37,04 |
- RS-stocknr.:
- 875-5650
- Fabrikantnummer:
- 20820050002
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
Harting Ha-VIS preLink M12 Connectors
Harting Ha-VIS preLink M12 Cat 5, Cat 6A, metal connectors available in two variants, D coded 4 pole and X coded 8 pole, both are robust and durable connectors, ideally suited for industrial and railway usage amongst others. Quick upgrades from fast Ethernet to Gigabit Ethernet are possible thanks to the uniform housings for 4-pole D-coded and 8-pole X-coded. PROFINET compliant, IP65, 67 rated, quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.
Features
875-5657: Ha-VIS preLink M12 plug D-coded 4-pole
875-5650: Ha-VIS preLink M12 plug X-coded 8-pole
875-5650: Ha-VIS preLink M12 plug X-coded 8-pole
Standards
ISO/IEC 11801 , IEC 61918
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 1.18A |
Body Orientation | Straight |
Series | preLink |
Coding | X |
Voltage Rating | 57.0 V |
Mating Type | Quick Connect |
Housing Material | Zinc |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |