- RS-stocknr.:
- 848-8427
- Fabrikantnummer:
- UTS6JC142G1S
- Fabrikant:
- Souriau Sunbank by Eaton
175 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 25)
€ 11,411
(excl. BTW)
€ 13,807
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 + | € 11,411 | € 285,275 |
*prijsindicatie |
- RS-stocknr.:
- 848-8427
- Fabrikantnummer:
- UTS6JC142G1S
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 40.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 300 V |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 848-8427
- Fabrikantnummer:
- UTS6JC142G1S
- Fabrikant:
- Souriau Sunbank by Eaton