Amphenol Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, MotionGrade Series
- RS-stocknr.:
- 696-4326
- Fabrikantnummer:
- MA1JAE1200
- Fabrikant:
- Amphenol Industrial
223 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,20
(excl. BTW)
€ 14,76
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 12,20 |
5 - 24 | € 11,45 |
25 - 49 | € 10,64 |
50 + | € 9,91 |
- RS-stocknr.:
- 696-4326
- Fabrikantnummer:
- MA1JAE1200
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
Productomschrijving
MotionGrade M23 A Connector Extensions
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | MotionGrade |
Voltage Rating | 160.0 V |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |
- RS-stocknr.:
- 696-4326
- Fabrikantnummer:
- MA1JAE1200
- Fabrikant:
- Amphenol Industrial