Amphenol Industrial Circular Connector, 17 + PE Contacts, Panel Mount, Socket, Male, IP65, Ecomate C16 Series
- RS-stocknr.:
- 329-9203
- Fabrikantnummer:
- C016-10C017-0001
- Fabrikant:
- Amphenol Industrial
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 17,78
(excl. BTW)
€ 21,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 17,78 |
10 - 49 | € 16,93 |
50 - 99 | € 15,61 |
100 + | € 13,82 |
- RS-stocknr.:
- 329-9203
- Fabrikantnummer:
- C016-10C017-0001
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
Productomschrijving
Panel Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.
Note
Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 17 + PE |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | Ecomate C16 |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |