Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS-stocknr.:
- 186-4602
- Fabrikantnummer:
- FLKD-03EGFS-GCP-001
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/10/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een zak van 5)
€ 11,126
(excl. BTW)
€ 13,462
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
5 - 45 | € 11,126 | € 55,63 |
50 - 495 | € 10,37 | € 51,85 |
500 + | € 8,978 | € 44,89 |
*prijsindicatie |
- RS-stocknr.:
- 186-4602
- Fabrikantnummer:
- FLKD-03EGFS-GCP-001
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKD-03EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 2
Female Housing & Female contact gender
3 Solder Contact pins
Female Housing & Female contact gender
3 Solder Contact pins
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 17.0A |
Series | FLOS K |
Voltage Rating | 800.0 V |
Shell Size | 2 |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 186-4602
- Fabrikantnummer:
- FLKD-03EGFS-GCP-001
- Fabrikant:
- Amphenol Industrial