- RS-stocknr.:
- 186-4573
- Fabrikantnummer:
- FLKB-02FGMS-GCP-209
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03/10/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk (in een zak van 5)
€ 13,812
(excl. BTW)
€ 16,713
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
5 - 45 | € 13,812 | € 69,06 |
50 - 495 | € 13,27 | € 66,35 |
500 + | € 11,712 | € 58,56 |
*prijsindicatie |
- RS-stocknr.:
- 186-4573
- Fabrikantnummer:
- FLKB-02FGMS-GCP-209
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKB-02FGMS-GCP-209 180° Male Field Installable Plug
Housing Size 0
Male Housing & Male contact gender
2 Solder Contact pins
Featuring a cable bend relief, for cable OD size 4.5-4.7 mm
Male Housing & Male contact gender
2 Solder Contact pins
Featuring a cable bend relief, for cable OD size 4.5-4.7 mm
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 1.5 → 35A |
Series | FLOS K |
Voltage Rating | 160 <arrow> 600 V |
Shell Size | 0 |
Mating Type | Push-Pull |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Copper |
- RS-stocknr.:
- 186-4573
- Fabrikantnummer:
- FLKB-02FGMS-GCP-209
- Fabrikant:
- Amphenol Industrial