Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, Nano-Change Series
- RS-stocknr.:
- 180-5737
- Fabrikantnummer:
- 1200908037
- Fabrikant:
- Brad from Molex
21 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 11,73
(excl. BTW)
€ 14,19
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 11,73 |
- RS-stocknr.:
- 180-5737
- Fabrikantnummer:
- 1200908037
- Fabrikant:
- Brad from Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Nano-Change (M8) Receptacle, M8 x 0.5 Mounting Threads, Female (Straight) to Leads, 4 Poles, 0.20m (7.87") Length, Back Panel Mount
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Nano-Change |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Pole Format | 4P |
Contact Plating | Nickel |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Series Number | 120090 |