- RS-stocknr.:
- 174-7704
- Fabrikantnummer:
- SC-L-PG13-02-GN
- Fabrikant:
- Amphenol Industrial
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-7704
- Fabrikantnummer:
- SC-L-PG13-02-GN
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Amphenol Circular Connector
The Amphenol SC series is a 2-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating 450VAC and a current rating of 20A. It has nickel-plated brass contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications. With a secure screw connection, it ensures a high degree of protection and stability.
Features and Benefits
Accommodate a wide range of wire and cable's OD
Colour Identification for sealing
Dust resistant
Easy-grip design
N-house UV resistant test: 720hrs
Operating temperature ranges between -40°C and 105°C
Straight body orientation
Quick and easy Installation
Water resistant
Waterproof (50m/24hrs)
Colour Identification for sealing
Dust resistant
Easy-grip design
N-house UV resistant test: 720hrs
Operating temperature ranges between -40°C and 105°C
Straight body orientation
Quick and easy Installation
Water resistant
Waterproof (50m/24hrs)
Applications
Agriculture
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP68 rated
BS EN 61340-5-1:2007
IP68 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB Pin |
IP Rating | IP68 |
Current Rating | 20.0A |
Series | SC |
Body Orientation | Straight |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Nickel Plated |
Contact Material | Brass |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -40.0°C |
- RS-stocknr.:
- 174-7704
- Fabrikantnummer:
- SC-L-PG13-02-GN
- Fabrikant:
- Amphenol Industrial