- RS-stocknr.:
- 174-7700
- Fabrikantnummer:
- SC-L-PG12-05-GN
- Fabrikant:
- Amphenol Industrial
35 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 10,60
(excl. BTW)
€ 12,83
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 10,60 |
- RS-stocknr.:
- 174-7700
- Fabrikantnummer:
- SC-L-PG12-05-GN
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Screw type of terminal block housing
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | SC |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Nickel Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
- RS-stocknr.:
- 174-7700
- Fabrikantnummer:
- SC-L-PG12-05-GN
- Fabrikant:
- Amphenol Industrial