- RS-stocknr.:
- 115-2714
- Fabrikantnummer:
- 09-0078-00-03
- Fabrikant:
- binder
35 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
419 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,71
(excl. BTW)
€ 5,70
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 4,71 |
50 - 99 | € 4,26 |
100 - 249 | € 4,02 |
250 - 499 | € 3,55 |
500 + | € 3,32 |
- RS-stocknr.:
- 115-2714
- Fabrikantnummer:
- 09-0078-00-03
- Fabrikant:
- binder
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Subminiature Connector, Female Socket, M9, IP40 - Series 711
Series 711, M9, female socket, subminiature connector with screw locking and IP40 ingress protection. These M9 female sockets have solder terminations and the cable housings have integrated strain relief.
Note
For dimension information, please refer to the Technical Specification table below.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 711 |
Voltage Rating | 125 V |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 115-2714
- Fabrikantnummer:
- 09-0078-00-03
- Fabrikant:
- binder