- RS-stocknr.:
- 111-5760
- Fabrikant:
- RS PRO
33 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
277 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,58
(excl. BTW)
€ 4,33
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,58 |
10 - 24 | € 3,38 |
25 - 49 | € 3,19 |
50 + | € 3,09 |
- RS-stocknr.:
- 111-5760
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
Productomschrijving
RS PRO Miniature Cable Mounting Connector, 2 Contacts
Link your electronic appliances securely with this RS PRO cable-mounting connector. It's designed for low-voltage and low-signal applications and the dual contact pins lock in with inverse connectors to create a secure transfer of current or data.
This connector features threaded screw-terminations for a secure fit, so you cannot pull it from the socket by mistake. The nickel housing and tin-plated contacts are highly resistant to corrosion, increasing the product's durability. The nickel material also has a high melting point to prevent warping.
The cable's solder-terminated contacts provide high strength, ensuring high performance and dependable transfer of data, signal or powering over a long product life. Connectors like this are commonly usedin industrial automation, networking and process control.
This connector features threaded screw-terminations for a secure fit, so you cannot pull it from the socket by mistake. The nickel housing and tin-plated contacts are highly resistant to corrosion, increasing the product's durability. The nickel material also has a high melting point to prevent warping.
The cable's solder-terminated contacts provide high strength, ensuring high performance and dependable transfer of data, signal or powering over a long product life. Connectors like this are commonly usedin industrial automation, networking and process control.
Features and Benefits
Straight body orientation
Miniature connector size
Male contact gender
Tin contact plating
Current rating of 1 A
Nickel housing material
Threaded mating type
Cable mounting type
Two contacts
Socket type
ZC series
Solder termination method
Voltage rating of 48 V
Miniature connector size
Male contact gender
Tin contact plating
Current rating of 1 A
Nickel housing material
Threaded mating type
Cable mounting type
Two contacts
Socket type
ZC series
Solder termination method
Voltage rating of 48 V
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Series | ZC |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Housing Material | Nickel |
Contact Plating | Tin |