- RS-stocknr.:
- 890-7445
- Fabrikantnummer:
- 586-1101-105F
- Fabrikant:
- Dialight
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-7445
- Fabrikantnummer:
- 586-1101-105F
- Fabrikant:
- Dialight
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Dialight T-1 3/4 Midget Flange LED
A professional range of midget flange based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.
Features:
Polarised
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Polarised
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | Red |
Intensity | 775mcd |
Lamp Base | Midget Flange |
Chip Type | Single Chip |
Diameter | 7.2mm |
Length | 14.18mm |
Peak Wavelength | 639nm |
Current Rating | 10mA |
Life Hours | 100000h |