- RS-stocknr.:
- 336-176
- Fabrikantnummer:
- LE-0503-03G
- Fabrikant:
- JKL Components
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 336-176
- Fabrikantnummer:
- LE-0503-03G
- Fabrikant:
- JKL Components
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Lamp Type | LED |
Lamp Base | Wedge |
Diameter | 10mm |
Length | 27.5mm |
Viewing Angle | 15 ° |
Peak Wavelength | 525nm |
Current Rating | 15mA |