- RS-stocknr.:
- 204-574
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 5,99
(excl. BTW)
€ 7,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 5,99 |
25 - 49 | € 5,35 |
50 - 99 | € 4,73 |
100 - 249 | € 4,08 |
250 + | € 3,50 |
- RS-stocknr.:
- 204-574
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Anode identified by + sign side contact
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Automotive
- Gaming
- Marine
- Avionics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 12V ac/dc |
Light Output Colour | Red |
Lamp Type | LED |
Intensity | 250mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 5.5mm |
Length | 29.5mm |
Peak Wavelength | 630nm |
Life Hours | 100000h |