- RS-stocknr.:
- 577-493
- Fabrikant:
- RS PRO
70 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
110 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 1,314
(excl. BTW)
€ 1,59
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 1,314 | € 13,14 |
100 - 490 | € 1,183 | € 11,83 |
500 - 990 | € 0,986 | € 9,86 |
1000 - 2490 | € 0,919 | € 9,19 |
2500 + | € 0,843 | € 8,43 |
*prijsindicatie |
- RS-stocknr.:
- 577-493
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- KR
Productomschrijving
T9 x 24 BA9s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
"Midget bayonet (BA9s) base
Durable light source
High-quality clear light"
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
"Midget bayonet (BA9s) base
Durable light source
High-quality clear light"
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 60 V |
Lamp Base | BA9s |
Current Rating | 20 mA |
Diameter | 9mm |
Lamp Size | T9 |
Length | 24 mm |
Lens Colour | Clear |
Luminosity | 2.26 lm |
Life Hours | 3000h |