- RS-stocknr.:
- 870-2502
- Fabrikantnummer:
- 6110.3200
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-2502
- Fabrikantnummer:
- 6110.3200
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
Productomschrijving
6110 Series Power Entry Modules
The 6110 series appliance inlets have been designed to offer class I protection and a pin temperature rating of +120 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.
Features:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N, > 2 kV AC between L/N-PE (1 min/50 Hz)
Allowable Operation Temp: -25 to +120 °C
Degree of Protection: IP 30 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class I acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C16 acc. to IEC 60320
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N, > 2 kV AC between L/N-PE (1 min/50 Hz)
Allowable Operation Temp: -25 to +120 °C
Degree of Protection: IP 30 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class I acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C16 acc. to IEC 60320
Standards
UL 498, CSA C22.2 no. 42 (for hot conditions) pin-temperature 120 °C, 10 A, Protection Class I
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C16 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |