- RS-stocknr.:
- 869-2893
- Fabrikantnummer:
- 4728.0300
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 869-2893
- Fabrikantnummer:
- 4728.0300
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
4723 Series
Professional range of Schurter power entry modules from the 4723 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | Yes |